Site: Industry
Currency: GBP    
Mercury 429.651UK 4 Gang 13A Trailing Socket With Neon

Mercury 429.651UK 4 Gang 13A Trailing Socket With Neon

Mercury
Standard range
Order Code:

23-0276

Brand: Mercury MPN: 429.651UK EAN-13: 5015972038116
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 9 weeks

These days you need more and more sockets for all those products and devices. This trailing socket is just what you need for distributing power to all those devices including PCs, printers, electric fires, and kettles. The socket includes a neon indicator so you know when it is on. The extension socket is completely wireable, allowing you to easily add your own cable to the length you require rather than the short cable fitted by many manufacturers. If you require to wall mount the sockets, there are keyhole slots on back panel.


  • 4-gang trailing socket
  • Fitted with power on NEON indicator
  • Conforming to BS1363/A
  • Keyhole slots on back panel for wall mounting
  • Supplied in black
  • Re-wireable

Note: Socket supplied without cable.

Colour Black
Lead Length N/A
No. of Sockets 4
Surge Protected No

Order Code: 23-0315

MPN: PA320

Click PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 20+
£1.23 £1.12
99 in stock, despatched same dayAdditional quantity lead time 3 weeks

Order Code: 23-0325

MPN: PA330

Click PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 20+ 100+
£1.68 £1.34 £1.12
291 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

cant go wrong

Reviewed by: Cliff - Wednesday, September 10, 2014
Cant go wrong for the price !

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C