Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.39 |
The Metabo Bit Roll-Up Set contains a selection of bits made from chrome vanadium steel (S2 quality) with colour coding for fast and simple detection. Supplied in a handy carry case. Contains:
1 x 89m Phillips Screwdriver Bit: PH2
2 x 89m Pozi Screwdriver Bits: PZ1, PZ2
2 x 89m TORX Screwdriver Bits: TX20, TX25
1 x 89m Pozi Screwdriver Bit: 5.5mm
1 x Screwdriver Handle
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In