Easter opening times here
MH DPPK-9-RED Nine Pole Red D Connector Cover

MH DPPK-9-RED Nine Pole Red D Connector Cover

MH
Standard range
Order Code:

15-0805

Brand: MH MPN: DPPK9-R-K
Qty Unit Price (Ex VAT)
1+ £1.33
25+ £1.15
Price per unit Ex VAT
78 in stock, despatched same dayAdditional quantity lead time 3 weeks

Red snap-fit colour-coded hinged nylon top-entry 9-way 'D' connector cover from MH, suitable for any common D-sub connector.


  • Reopenable
  • Cable diameter 8.4mm
  • 48mm captive steel jack screws
  • Reversible cable clamp with self tapping screws
  • MH MHDPPK series
Type Housing
Connection D-sub
Number of pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 4, 2017 | Question by: Rapid Customer | Product code: 15-0805
Q. Hi. Will this also fit the VGA type connector (3 rows of 5 pins)?
A. Hi Graham, thank you for your question. Yes this also fits the high density VGA.

Reviews

D sub hoods

Reviewed by: Eddie Zych - Saturday, December 30, 2017
Simple to use with only 2 screws to hold the cable in.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C