MH MHGCP0909PPLG Nine Pole - Nine Pole D Connector Cover

MH MHGCP0909PPLG Nine Pole - Nine Pole D Connector Cover

MH
Standard range
Order Code:

15-0250

Brand: MH MPN: MHGCP0909PPLG
Qty Unit Price (Ex VAT)
1+ £1.44
25+ £1.23
Price per unit Ex VAT
70 in stock, despatched same dayAdditional quantity lead time 6 months

D connector cover with 9 ways.


  • For 9-way connectors see (order codes 15-0500 and 15-0525)
  • 9-way case will also accept high-density monitor connectors
Type Housing
Connection D-sub
Number of pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 16, 2012 | Question by: Rapid Customer | Product code: 15-0250
Q. The dimensions you give on your description for this part are incorrect, I believe. If the photograph is to be believed, a 9 way connector body itself is 31mm wide, so there is no way the internal pocket dimension can be 36 mm wide. It would be useful to quote the internal dimensions with connectors fitted and solder pins accounted for - i.e. the max size of a pcb that could be mounted between the mounted connectors. Regards R.N.Bussell
A. Hi Richard, the correct dimensions are as follows: 52mm length (37mm between connectors); 32mm external width of connector lips; 14mm depth of connector sides when snapped together. There are no part diagrams available so these measurements are from sight.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C