Easter opening times here
Microbatt PP3 Lithium Battery Cell

Microbatt PP3 Lithium Battery Cell

Microbatt
Order Code:

18-0207

Brand: Microbatt MPN: 835887
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Buy Microbatt PP3 Lithium Battery Cell – a high capacity lithium and long life lithium PP3 battery.

Incorporating the following features: 1.2Ah capacity, 9V nominal voltage, PP3 size battery, lithium manganese dioxide, protruded positive and flat negative terminal, 26.5mm long, 17.5mm wide, 49mm high, 30g weight, M3 lithium 9V PP3 battery, replaces standard 9V smoke alarm batteries, lasts up to 5 times longer than alkaline batteries and 10 times longer than carbon-zinc batteries, designed for radio-interlinked / standard smoke alarms, heat alarms, also suitable for carbon monoxide alarms.


  • M3 Lithium Li-9V PP3 battery
  • Replaces standard 9V smoke alarm batteries
  • Lasts up to 5 times longer than alkaline batteries and 10 times longer than carbon-zinc batteries
  • Designed for radio-interlinked/standard smoke alarms, heat alarms
  • Also suitable for carbon monoxide alarms
  • Capacity 1200 mAh

Order Code: 18-0202

MPN: U9VL-J

Ultralife
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£19.57 £14.62 £13.33
11 in stock, despatched same dayAdditional quantity lead time 3 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C