Milwaukee 48224510 Metal Aviation Snips Left Cut

Milwaukee 48224510 Metal Aviation Snips Left Cut

Milwaukee
Order Code:

96-6652

Brand: Milwaukee MPN: 48224510 EAN-13: 0045242503629

Discontinued


The Milwaukee Hand Tools Metal Aviation Snips are made from forged alloy steel (Cr steel) that is chrome plated for increased lifetime. Extra hardened to 65 HRC. Serrated cutting edges prevent slippage when cutting. Compound leverage action, the torsion spring opens jaws automatically during cutting for faster cutting action and less fatigue work.

The handles feature ergonomic and durable overmoulded grips with thumb and forefinger slots for increased comfort and less fatigue. These allow the user to push through sheet metal with ease with less risk of cutting oneself. Flush slimline design with a one-hand locking mechanism.

Triple cutting direction identification: on the head, handle and by colour coded handle.

Specification:

Max. Cutting Capacity: Aluminium 1.0mm; Stainless Steel 0.6mm; Steel 1.0mm

Milwaukee Hand Tools Metal Aviation Snips for short left shaped cuts. Ideal for narrow radius cuts and notch cuts.


Type Aviation snips

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C