A kit of parts to make a monostable circuit using a 555 timer IC.
The circuit is known as a 'monostable' circuit because it is only stable in one state, the Off state. While the 555 is in the On state it will only be a matter of time (depending on the resistance of the potentiometer and the size of C1 ), before the system is reset back into the off state. This makes it ideal for controlling applications like security lights that switch off after a certain length of time.
The 555 timer is arguably the most famous integrated circuit ever invented. Created by Hans Camenzind in 1971 for Signetics (now NXP), the 555 timer is still widely used and in production. These devices are so common that over 1 billion are made each year.
- Component count: 12
- Includes high quality printed circuit board (PCB)
- Downloadable Electronics Construction Manual includes sections on how to solder and how to identify and mount all types of components on to the printed circuit board
- Downloadable instructions include information specific to this kit including circuit diagrams, schematic diagrams and explanations, 'how it works' circuit descriptions as well as component identification and constructional notes
- Requires 1x PP3, 9V battery, not included
Supplied as a kit of parts for assembly. Soldering is required.
Type | Monostable project |
Power | 9V |
Frequency | N/A |
Range | N/A |
Soldering | Yes |
---|
Order Code: 85-0064
MPN: Rapid Tool Kit - 5pc
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£15.95 |
£14.42 |
£12.40 |
916 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 85-1145
MPN: S58J4H8
188 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-4722
MPN: H8B0060
Price per unit Ex VAT 1+ |
5+ |
10+ |
---|
£21.00 |
£19.75 |
£19.20 |
2 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-5926
MPN: AV-HHLED
6 in stock, despatched same dayAdditional quantity lead time 5 months