Easter opening times here
Mitutoyo 2046S Dial Indicator 0.01mm Grad

Mitutoyo 2046S Dial Indicator 0.01mm Grad

Mitutoyo
Order Code:

84-5116

Brand: Mitutoyo MPN: 2046S
  • Country of Origin:

Discontinued


This dial indicator with 0.01mm graduation from Mitutoyo is a quality instrument designed for general measurement applications, and can be attached to machinery jigs and fixtures. The contact point detects the slightest deviation, which is registered on the dial of the indicator.

Equipped with a host of excellent features, including the dual-reading scale aiding measurement in both directions, while the outer clamp and lifting lever (optional) can be attached to either the right or left side. These parts can easily be installed and removed without tools.

Manufactured to a high standard via a high strength quench hardened stainless steel spindle, carbide contact point, hard coating on the crystal surface and special alloy used for the sector gears. There is also secure adhesion between the bezel and crystal, as well as an O-ring which prevents water or oil penetration.


  • Measures in both directions
  • Measuring range: 10mm
  • Graduation: 0.01mm
  • Scale: 0-100
  • Range per revolution: 1mm
  • Accuracy: ±0.013mm
  • Hystersis: 0.005mm
  • Manufacturer's part 2046S

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C