Mixed Signal Oscilloscope (MSO22) 2 Channel Series 2 Range

Mixed Signal Oscilloscope (MSO22) 2 Channel Series 2 Range

Tektronix Brand: Tektronix

The 2 series MSO unlocks more space on your bench without compromising performance. The thin, portable, and lightweight 2 Series MSO offers bandwidths from 70 MHz to 500 MHz and 2.5 GS/s max sample rate.

Available with either two or four channels, the 2 Series MSO features a capacitive touchscreen, and can be equipped with several options including 16-channel MSO, 50 MHz function generator, and 4-bit pattern generator.

  • Product Range: 2 series MSO
  • Analogue Channels: 2
  • Bandwidth: 70MHz/100MHz/200MHz/350MHz/500MHz
  • Sampling Rate: 2.5 GS/s Half channels and 1.25 GS/s All channels
  • Record Length: 10 M points per channel
  • Display Type: 10.1-inch TFT colour, WXGA (1280 x 800) resolution, Capacitive (multi-touch) touchscreen
  • Resolution: 8 bit
  • Ports: 2 USB Hot, 1 USB Device, 1 Ethernet
  • Standard Warranty: 1 year


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C