Easter opening times here
Mk 5906s 6A Single Pole Mcb 6ka Type B

Mk 5906s 6A Single Pole Mcb 6ka Type B

MK
Order Code:

23-3701

Brand: MK MPN: 5906S

Discontinued


This tunnel-type miniature circuit breaker from MK will detect overcurrents due to both overload and fault currents, and will operate and interrupt the supply to prevent damage to the installation.


  • Suitable for installation in all Sentry consumer units
  • Single pole
  • Type B tripping characteristics
  • Rated current 6A
  • Breaking capacity 6kA
  • Positive contact status indication
  • Manufactured in the EU
  • Dimensions: 81 x 18 x 73mm
  • BS EN 60898: 1991 and IEE approved
Type MCB
Breaking Capacity 6kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 1
Size 83 x 73mm
Tripping Characteristic Curve B
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C