Easter opening times here
Molex 22-01-2035 3 Way 2.54mm KK Housing

Molex 22-01-2035 3 Way 2.54mm KK Housing

Molex
Order Code:

22-0822

Brand: Molex MPN: 22-01-2035

Discontinued


High quality 2.54mm pitch PCB connector with 3 ways from Molex.


  • Crimp termination
  • Current rating 2.5A
  • Fitted with locking ramp
  • End stackable
  • Wire size 0.71 to 0.32mm² (22 to 30AWG)
  • UL, CSA approved
  • Molex part 22-01-2035

  • Crimp terminals available separately on order code 22-0836

Order Code: 22-0910

MPN: H2500-03

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
25+ 100+ 1000+
£0.133 £0.070 £0.045
4,013 in stock, despatched same dayAdditional 4,000 due on 15/07/2025

Order Code: 22-0840

MPN: 22-27-2031

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.263
£0.232
£0.237
£0.209
£0.206
£0.182
2,290 in stock, despatched same dayAdditional quantity lead time 4 months

Order Code: 22-0856

MPN: 22-05-7038

Molex PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.824
£0.807
£0.754
£0.737
£0.567
£0.551
1,360 in stock, despatched same dayAdditional quantity lead time 9 days

Questions

*Question functionality currently disabled
Monday, November 7, 2016 | Question by: Rapid Customer | Product code: 22-0822
Q. Which pins are needed for this housing?
A. Hi Mark, thank you for your question. You can find them here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C