We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Factory colour | Manufacturer part # | Max. temperature | Misc Attribute | Min. temperature | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | Engineering Series Name | Engineering Series No | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Case material | Connector type | CS | Engineering Part No | Factory colour | Manufacturer part # | Max. temperature | Misc Attribute | Min. temperature | No. of rows | Nominal current | Nominal current - rounded value | Packaging type | Total number of pins | Type | Engineering Series Name | Engineering Series No | RoHS-compliant | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 2,243 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-04R-210 | Ecru | 39012045 | +105°C | Molex MOL Power & Signal Sol. | -40°C | 2 | 13A | 13A | Bag | 4 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | ||||||||||||
![]() |
| 621 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-06R | Ecru | 39012060 | +105°C | Molex MOL Power & Signal Sol. | -40°C | 2 | 13A | 13A | Bag | 6 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | ||||||||||||
![]() |
| 292 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-06R-210 | Ecru | 39012065 | +105°C | Molex MOL Power & Signal Sol. | -40°C | 2 | 13A | 13A | Bag | 6 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | ||||||||||||
![]() |
| 87 in Stock, despatched in 4 days |
| 5557-14R-210 | 39012145 | 39012145 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | |||||||||||||||||||||||
![]() |
| 776 in Stock, despatched in 4 days |
| 5557-02R1-210 | 39013028 | 39013028 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | |||||||||||||||||||||||
![]() |
| 901 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-04R2-210 | Ecru | 39014041 | +105°C | Molex MOL Power & Signal Sol. | -40°C | 1 | 13A | 13A | Bag | 4 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes | ||||||||||||
![]() |
| 3,191 in Stock, despatched in 4 days |
| Nylon (NL) | Socket | 4.2mm | 5557-05R2 | Ecru | 39014050 | +105°C | Molex MOL Power & Signal Sol. | -40°C | 1 | 13A | 13A | Bag | 5 | Socket housing cable | MINIFIT JR RECEPT HS | 05557 | Yes |