The Molex 39012045 is a socket housing cable with a total of 4 pins and a contact spacing of 4.2 mm. This component is typically used in electrical and electronic applications for secure and reliable connections. Its compact design allows for efficient use in confined spaces in various cabling projects.
Type | Socket housing cable |
Case material | Nylon (NL) |
Connector type | Socket |
CS | 4.2mm |
Engineering Part No | 5557-04R-210 |
Engineering Series Name | MINIFIT JR RECEPT HS |
Engineering Series No | 05557 |
Factory colour | Ecru |
Manufacturer part # | 39012045 |
Max. temperature | +105°C |
Min. temperature | -40°C |
Misc Attribute | Molex MOL Power & Signal Sol. |
No. of rows | 2 |
Nominal current | 13A |
Nominal current - rounded value | 13A |
Packaging type | Bag |
RoHS-compliant | Yes |
Total number of pins | 4 |
---|
To use this facility please Sign In.
Sign In