Mueller BU-40A-2 Battery Clip Steel Red 19mm Clamp Range Insulated

Mueller BU-40A-2 Battery Clip Steel Red 19mm Clamp Range Insulated

Mueller
Standard range
Order Code:

05-4655

Brand: Mueller MPN: BU-40A-2
Qty Unit Price (Ex VAT)
1+ £1.07
10+ £1.02
50+ £0.960
100+ £0.910
200+ £0.850
Price per unit Ex VAT
Available to back orderBack order, lead time 1 day

Mueller Electric's BU-40A-2 battery clip features a steel construction, with a red finish and a maximum clamping range of 19 mm. Measuring 58 mm in length, this crocodile clamp is ideal for securely connecting to battery terminals. It is commonly used in automotive and electrical applications, where reliable connections are essential.
Dim (L x W x H) 58 x 10 x 46 mm
Height 46mm
Length 58mm
Manufacturer part # BU-40A-2
Max. clamping range 19mm
Misc Attribute BU-40A-2
Nominal current 15A
Nominal current - rounded value 15A
RoHS-compliant Yes
Type Battery clip
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C