Mueller BU-40C-2 Battery Clip Steel Red 19mm Clamp Range 58mm Length

Mueller BU-40C-2 Battery Clip Steel Red 19mm Clamp Range 58mm Length

Mueller
Standard range
Order Code:

05-4657

Brand: Mueller MPN: BU-40C-2
Qty Unit Price (Ex VAT)
1+ £1.78
10+ £1.70
50+ £1.60
100+ £1.51
200+ £1.43
Price per unit Ex VAT
55 in stock, despatched in 4 working days

The Mueller Electric BU-40C-2 battery clip is a steel alligator clamp with a red finish and a maximum clamping range of 19 mm. Measuring 58 mm in length, it provides a secure connection for testing and electrical applications. This versatile component is ideal for use in automotive and electronic testing environments.
Dim (L x W x H) 58 x 10 x 46 mm
Height 46mm
Length 58mm
Manufacturer part # BU-40C-2
Max. clamping range 19mm
Misc Attribute BU-40C-2
Nominal current 20A
Nominal current - rounded value 20A
RoHS-compliant Yes
Type Battery clip
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C