The Mueller Electric BU-X15400-2 battery clip in red has a maximum clamping range of 38 mm and a length of 173 mm. It is a durable alligator clamp suitable for secure electrical connections. This clamp is typically used in automotive, testing, and electrical applications.
Dim | (L x W x H) 173 x 30 x 114 mm |
Factory colour | Red |
Height | 114mm |
Length | 173mm |
Manufacturer part # | BU-X15400-2 |
Max. clamping range | 38mm |
Misc Attribute | BU-X15400-2 |
Nominal current | 200A |
Nominal current - rounded value | 200A |
RoHS-compliant | Yes |
Type | Battery clip |
Width | 30mm |
---|
To use this facility please Sign In.
Sign In