Easter opening times here
Multicore LOCTITE Ecosol 105, 96SC Lead-Free Colophony-Free Solder Wire

Multicore LOCTITE Ecosol 105, 96SC Lead-Free Colophony-Free Solder Wire

Multicore Brand: Multicore

Multicore LOCTITE Ecosol 96SC is a completely lead-free, flux-cored solder wire composed of 95.5% tin, 3.8% silver and 0.7% copper.

  • Lead-free flux-cored solder wire
  • The cores of Ecosol 105 flux are colophony (rosin) free and need not be cleaned off in many applications
  • Virtually direct substitute for tin/lead alloy solder with rosin flux, in most electronic soldering operations
  • Melting point 217°C
  • Superior for temperature-sensitive components
  • Reduces the likelihood of damage to the PCB
  • Supplied on 500g reels, in 18 or 22swg
Order codeMftrs Part No.
85-640028970618SWG, 1.2mm
85-640228969322SWG, 0.7mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C