Qty | Unit Price (Ex VAT) |
---|---|
1+ | £59.33 |
Connection | 1× USB 3.0 (socket/socket) Bauf. A 1× RJ45, 8-pin Metal, CAT5e (female/female) |
---|---|
Dim | (L x W x H) 70.4 x 51 x 88 mm |
Height | 88mm |
Length | 70.4mm |
Manufacturer part # | 4000-68000-1310000 |
Misc Attribute | Modlink MSDD |
Width | 51mm |
To use this facility please Sign In.
Sign In