The Murrelektronik 7000-12221-6140500 is a sensor/actuator connector featuring an M12 x 1 straight socket design with four pins. It has a cable length of 5.00 metres, making it suitable for industrial automation tasks where connection reliability and flexibility are critical. Common applications include use in robotics, automated machinery, and process control systems.
Cable colour | Black |
Cable length | 5.00m |
Cable Ø | 5.0mm |
Coding | A |
Connection side A | M12 socket, straight |
Connection side B | Cable, open end |
Connector type | Socket, straight |
Cross-section (sensor/actuator wiring) | 0.34mm² |
Jacket material | PVC |
Manufacturer part # | 7000-12221-6140500 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | 7000-12221-6140500 |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 300V AC |
Outside Ø | 5mm |
RoHS-compliant | Yes |
Thread type (wiring and installation) | M12 |
Thread type connection side | M12 x 1 |
Type | Sensor/actuator connector |
---|
To use this facility please Sign In.
Sign In