Buy Neutrik XLR Panel Mount Socket 4 Pin NC4FD-LX-B - featuring a compact all metal housing with an ingenious
duplex ground contact, and offering excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.
- All metal housing offers best overall RF protection and electromagnetic shielding
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Mounting Type | Panel |
Body Material | Metal |
Number of Poles | 4 |
Orientation | Straight |
Type | Socket |
---|