Combo XLR and stereo right angled jack connector with 3 poles from the Neutrik Combo Series.
- 7.5A current rating
- 50Vac voltage rating
- Solder termination
- Bronze contact material
- Gold contact plating
- -30°C to +80°C operating temperature
- 1000 mating cycles
- Neutrik part NCJ9FI-H