These DC axial fans with ball bearings from NMB® Minebea measure 92 x 92 x 25mm and satisfiy the most stringent of quality standards. They are available in both 12V and 24V versions.
Order code | 51-2973 | 51-2974 |
Rated voltage | 12V | 24V |
Current | 0.315A | 0.16A |
Speed | 3200rpm | 3200rpm |
Noise | 41dB | 41dB |
Dimensions (mm) | 92 x 92 x 25 | 92 x 92 x 25 |
Mftrs part no. | 3610KL-04W-B50-P00 | 3610KL-05W-B50-P00 |