Norbar 130180 NorTorque® Tethered Torque Wrench 1/2in Square Drive 60-300Nm

Norbar 130180 NorTorque® Tethered Torque Wrench 1/2in Square Drive 60-300Nm

Norbar
Standard range
Order Code:

96-7665

Brand: Norbar MPN: 130180 EAN-13: 5060207566216
Qty Unit Price (Ex VAT)
1+ £212.00
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The Norbar NorTorque® Tethered Torque Wrenches are accurate up to ± 3%. They feature a built-in tethering point to secure the tool for safe work at height and a double-sided locking plunger square. Built on a trusted, versatile torque wrench design with a micrometer scale for simple and error free setting.

The handle and lens materials are resistant to commonly used industrial chemicals. The lock feature helps to prevent accidental adjustment of the set torque. Pinned head in line with DROPS recommendation for ultra-safe handling of sockets when working at height.

Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017

This Norbar NorTorque® Tethered Torque Wrench has the following specification:

Drive: 1/2in Square
Range: 60-300Nm (45-220 lbf.ft)
Accuracy: ± 3%
Ratchet Diameter: 46mm
Weight: 1.5kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C