Qty | Unit Price (Ex VAT) |
---|---|
1+ | £142.00 |
The Norbar Torque Screwdriver provides easy torque adjustment without the need of additional specialist tools. Fitted with a comfortable, durable handle. The handle is constructed using 2 materials; a base material for strength, overlaid with a soft feel grip for comfort and slip resistance. The screwdriver 'slips' when torque is achieved removing the possibility of over-tightening. It also features a lock to prevent accidental adjustment of set torque.
Accuracy meets the requirements of ISO 6789-1:2017. Traceable calibration certificate for the clockwise direction supplied with all adjustable tools (not 'P' Types).
Supplied with a 1/4in hexagon bit holder designed using a 4mm hexagon stem.
Specification:
Operates Between 1.2-6.0Nm
Accuracy: ±6%
Handle Length: 155mm
Weight: 0.235kg
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In