NWS 070-12-300 Pelican Tin Snips 300mm

NWS 070-12-300 Pelican Tin Snips 300mm

NWS
Standard range
Order Code:

51-7982

Brand: NWS MPN: 070-12-300 EAN-13: 4003758070222
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit Ex VAT
7 in stock, despatched in 4 working days

Pelican style shears, ideal for long, straight continuous cuts in metal sheets.


  • For long, straight continuous cuts
  • Especially suited to separate sheet metal tables
  • Scissor head made of stainless steel
  • Cutting edges doubly hardened
  • Varnished
  • Handles red dipped plastic
  • Max. sheet thickness 1.8mm
  • Length 300mm
  • Weight 840g
  • NWS type 070-12-300
Type Tin snips
Cutting Capacity 1.8mm
Length 300mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C