NWS 134-69-VDE-160 Side Cutters 160mm

NWS 134-69-VDE-160 Side Cutters 160mm

NWS
Extended range
Order Code:

51-7966

Brand: NWS MPN: 134-69-VDE-160 EAN-13: 4003758534366
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit Ex VAT
Available to back orderBack order, lead time 14 days

VDE rated side cutters for use up to 1000V on live mains circuits.


  • Titanium finish
  • Induction-hardened blades for hard and soft wires
  • DIN ISO 5749
  • Length 160mm
  • Weight 210g
  • NWS type 134-49-VDE-160
Type Side Cutters
For Use With Hard, soft wire
Length 160mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C