Easter opening times here
Olympia Power Tools 09-010 Cordless Drill Driver 20V 1 x 1.5Ah Li-ion

Olympia Power Tools 09-010 Cordless Drill Driver 20V 1 x 1.5Ah Li-ion

Olympia Power Tools
Order Code:

96-7750

Brand: Olympia Power Tools MPN: 09-010 EAN-13: 5057902090108

Discontinued


Olympia Tools® Cordless Drill Driver with a 2-speed gearbox and variable speed control, covering a wide range of screwdriving applications. For added safety, there is a Quick Stop function. Fitted with an ergonomic soft grip handle for increased user comfort and control. Other features include an LED work light, ideal for use in dark, confined spaces and a battery charge LED indicator.

Supplied with: 1 x 20V 1.5Ah Li-ion Battery, 1 x Charger and 1 x Belt Clip.

Specification:

Chuck: 10mm Keyless
No Load Speed: 0-400/0-1,350/min.
Torque: 28Nm, 19 Settings + Drill
Capacity: Steel 6mm, Wood 20mm
Charge Time: 3-5 hours
Weight: 1.40kg


Voltage 20V
Type Drill
Cordless Yes
For Use With Steel, wood
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C