Site: Industry
Currency: GBP    
Olympia Power Tools 09-210 1/3 Sheet Orbital Sander 135W 240V

Olympia Power Tools 09-210 1/3 Sheet Orbital Sander 135W 240V

Olympia Power Tools
Standard range
Order Code:

96-7747

Brand: Olympia Power Tools MPN: 09-210 EAN-13: 5057902092102
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

Olympia Tools® 1/3 Sheet Orbital Sander is ideal for a number of sanding tasks. With front and rear soft grip handles for maximum comfort and control. Clamp paper attachment securely holds the paper in place and provides easy removal. Dust extraction is possible via an adaptor (supplied), enabling you to keep the workplace clean and free of debris.

Specification:

Input Power: 135W
Oscillating Speed: 13,000/min.
Orbit Diameter: 2mm
Sanding Surface: 90 x 187mm
Sandpaper Size: 90 x 240mm
Weight: 1.30kg


Type Sander

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C