Easter opening times here
Omron D2GW-AL63D Ultra Subminiature Microswitch 13.5V DC 0.01A Sealed

Image Representative of Range

Omron D2GW-AL63D Ultra Subminiature Microswitch 13.5V DC 0.01A Sealed

Omron
Standard range
Order Code:

05-6344

Brand: Omron MPN: D2GW-AL63D
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit Ex VAT
20 in stock, despatched in 4 working days

Omron manufactures the D2GW-AL63D microswitch, known for its compact design and reliable performance at 13.5 V DC and 0.01 A. This miniature switch is typically used in precision applications such as consumer electronics or industrial controls. Its sturdy construction ensures durability in environments requiring frequent activation.
Type Microswitch
Connection Solder pins
Contact type 1 maker
Misc Attribute D2GW-AL63D
Operation type Steel lever (curved)
Packaging type Tray
RoHS-compliant Yes
Switch position 1 x Off/(On)
Switching current (max.) 0.01A
Switching voltage 13.5V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C