The Omron D2GW-SC6L3M is a microswitch designed to operate at 13.5 V DC with a current of 0.01 A. It features a single off/(on) contact configuration, making it suitable for precise control applications. This switch is commonly used in consumer electronics, automotive controls, and home appliances.
Type | Microswitch |
Connection | Open end cable |
Contact type | 1 maker |
Misc Attribute | D2GW-SC6L3M |
Operation type | Steel lever (curved) |
Packaging type | Tray |
RoHS-compliant | Yes |
Switch position | 1 x Off/(On) |
Switching current (max.) | 0.01A |
Switching voltage | 13.5V DC |
---|
To use this facility please Sign In.
Sign In