Site: Industry
Currency: GBP    
OnSemi LM358NG Low Power Operational Amplifier

OnSemi LM358NG Low Power Operational Amplifier

On Semiconductor
Order Code:

82-0263

Brand: On Semiconductor MPN: LM358NG

Discontinued


A single supply dual operational amplifier that features low power drain and a common mode input voltage range extending to ground/VEE.


  • DIL-8 Package
  • Short circuit protected outputs
  • True differential input stage
  • Single supply operation 3 to 32V
  • Low input bias currents
  • Internally compensated
  • Common mode range extends to negative supply
  • Single and split supply operation
Gain 100V/mV
Number of Amplifiers 2
Op Amp Type LM358NG
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 32V

Order Code: 22-0107

MPN: 22-0107

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.30 £1.94 £1.66 £1.48
810 in stock, despatched same dayAdditional 750 due on 14/05/2025

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,006 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C