Site: Industry
Currency: GBP    
OSRAM 4052899972384 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb

OSRAM 4052899972384 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb

Osram
Standard range
Order Code:

41-0379

Brand: Osram MPN: 4052899972384 EAN-13: 4052899972384
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit Ex VAT
28 in Stock, despatched in 4 days


Type LED Bulb
(Ø) 124mm
Base E-27
Circuits 100000
Colour Warm white
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index 80Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 124 mm x 168 mm
Dimmable No
Durability rating 15000h
Energy consumption 4kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Factory colour Transparent
Ignition time 0.50s
Length 168mm
Light bulb features Filament
Light bulbshape Globe shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Power factor 0.50
Power Rating 4W
Product lifespan approx 15000h
Radiation angle 360°
Rated luminous flux 470lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 470.00lm
Version clear
Weight 0.18kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C