LED lamps with retrofit G9 plug-in base. Product features: An LED alternative to conventional high voltage lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Good all-round light radiation. Long life of up to 15,000 h. Ideal for decorative and free-burning application Application areas: For atmospheric light accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.
Type | LED Pin Bulb |
(Ø) | 18mm |
Base | G9 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x L) 18 mm x 49 mm |
Dimmable | No |
Energy consumption | 5 kWh/1000h |
Energy efficiency rating | E (A - G) |
Equivalent to power rating | 40W |
Factory colour | Grey |
Length | 49mm |
Light bulbshape | Bulb shape |
Luminous flux | 470lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 4.2W |
Product lifespan approx | 15000h |
Rack size | 483 mm (19") |
Radiation angle | 300° |
Total luminous flux | 470.00lm |
Version | clear |
Weight | 4.2g |
---|
To use this facility please Sign In.
Sign In