LED lamps, classic piston shape. Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type | LED Bulb |
(Ø) | 60mm |
Base | E-27 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Current consumption | 80mA |
Dim | (Ø) 60 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 11kWh/1000h |
Energy efficiency rating | D (A - G) |
EOL luminous flux retention | 70% |
Equivalent to power rating | 100W |
Factory colour | Clear |
Ignition time | 0.50s |
Light bulbshape | Pear shape |
Luminous flux | 1521lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 11W |
Power factor | 0.5 |
Power Rating | 11.00W |
Product lifespan approx | 10000h |
Radiation angle | 300° |
Rated luminous flux | 1521lm |
Version | clear |
Weight | 31g |
---|
To use this facility please Sign In.
Sign In