LED lamps, classic ball shape. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Lamps with innovative LED filament technology. Application areas: ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type | LED Bulb |
(Ø) | 95mm |
Base | E-27 |
Circuits | 100000 |
Colour | Neutral white |
Colour rendering | 840 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Current consumption | 52mA |
Dim | (Ø x L) 95 mm x 135 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 11 kWh/1000h |
Energy efficiency rating | D (A - G) |
EOL luminous flux retention | 70% |
Equivalent to power rating | 100W |
Factory colour | White |
Ignition time | 0.50s |
Length | 135mm |
Light bulbshape | Globe shape |
Luminous flux | 1521lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 11W |
Power factor | 0.5 |
Power Rating | 11.00W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Rated luminous flux | 1521lm |
Total luminous flux | 1521.00lm |
Version | matte |
Weight | 54g |
---|
To use this facility please Sign In.
Sign In