LED lamps with G9 retrofit plug-in base. Product features: LED alternative to conventional high-voltage lamps.Product advantages: Good all-round light emission. Long life of up to 15,000 h. ideal for decorative and free burning applications. Application areas: For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and gastronomy. Outdoor use only in suitable outdoor lights.
Type | LED Pin Bulb |
(Ø) | 15mm |
Base | G9 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x H) 15 mm x 15 mm |
Dimmable | No |
Energy consumption | 3 kWh/1000h |
Energy efficiency rating | E (A - G) |
Equivalent to power rating | 28W |
Factory colour | Multicolour |
Height | 15mm |
IP rating | IP20 |
Length | 47mm |
Light bulbshape | Special shape |
Luminous flux | 290.00lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 2.6W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Total luminous flux | 290lm |
Version | matte |
Weight | 6g |
Width | 15mm |
---|
To use this facility please Sign In.
Sign In