This stunning frosted globe bulb offers warm white light (2700K) that creates a cozy ambiance, ideal for homes and commercial spaces alike. With a powerful yet energy-efficient 11W output, it replaces traditional 75W incandescent bulbs, significantly reducing your energy bills while providing exceptional brightness
Type | LED Bulb |
(Ø) | 95mm |
Base | E-27 |
Circuits | 100000 |
Colour | Warm white |
Colour consistency (SDCM) | 6 |
Colour rendering | 827 |
Colour rendering index | 80Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x L) 95 mm x 135 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 11kWh/1000h |
Energy efficiency rating | D (A - G) |
EOL luminous flux retention | 70% |
Equivalent to power rating | 100W |
Factory colour | White |
Ignition time | 0.50s |
Length | 135mm |
Light bulb features | Filament |
Light bulbshape | Globe shape |
Luminous flux | 1521lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 11W |
Power factor | 0.50 |
Power Rating | 11W |
Product lifespan approx | 15000h |
Radiation angle | 300° |
Rated luminous flux | 1521lm |
Start-up time required to reach 60 % luminous flux (in sec) | 0.50s |
Total luminous flux | 1521.00lm |
Version | matte |
Weight | 54g |
---|
To use this facility please Sign In.
Sign In