Site: Industry
Currency: GBP    
OSRAM LYQ396-P1Q2-36 SMD LED 0603 Yellow 6 mcd 160 ° 20 mA 2.2 V

OSRAM LYQ396-P1Q2-36 SMD LED 0603 Yellow 6 mcd 160 ° 20 mA 2.2 V

Osram
Standard range
Order Code:

41-0905

Brand: Osram MPN: LYQ396-P1Q2-36 EAN-13: 2050005252100
Qty Unit Price (Ex VAT)
1+ £0.130
Price per unit Ex VAT
1,866 in Stock, despatched in 4 days

OSRAM LYQ396-P1Q2-36 SMD LED in a stunning yellow hue. With a brightness of 6 mcd and a wide viewing angle of 160 degrees, this compact 0603 package delivers impeccable light output, making it ideal for various applications—from electronics projects to backlighting and decorative displays
Type SMD Bulb
Factory colour Yellow
Forward current I(F) 20mA
Forward voltage U(F) 2.2V
Light intensity I(V) 6mcd
Misc Attribute 1 Diffused
Misc Attribute 2 LYQ396
Misc Attribute 3 SMD
Misc Attribute 4 0603
Radiation angle 160°
RoHS-compliant Yes
Wavelength 592nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C