Osram Q62702-P0955 SFH203 T1 3/4 Photodiode Unfiltered

Osram Q62702-P0955 SFH203 T1 3/4 Photodiode Unfiltered

Osram
Standard range
Order Code:

58-0470

Brand: Osram MPN: Q62702-P0955
Qty Unit Price (Ex VAT)
5+ £0.887
10+ £0.831
25+ £0.782
100+ £0.739
Price per unit Ex VAT
Order in multiples of 5
21 in stock, despatched same dayAdditional quantity lead time 9 days

A T1 3/4 (5mm) unfiltered PIN photodiode especially suitable for applications from 400nm to 1100nm. Suitable for use with industrial electronics, photo interrupters, fibre optic transmission systems and control and drive circuits.


  • High speed PIN photodiode
  • Housed in standard T1¾ (5mm) plastic packages
Device Type IR photodiode
Dice N/A
Forward Current 100mA
Forward Voltage Typical 1.3V
Lens Type Water clear
Operating Temperature Max. +100°C
Operating Temperature Min. -40°C
Radiant Intensity N/A
Size 5mm
Spectral Bandwidth N/A
Spectral Wavelength 850nm
Viewing Angle 40°

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 6, 2014 | Question by: Rapid Customer | Product code: 58-0470
Q. Does this product come as a pair of emitter and detector
A. Hi, thank you for your question. These are not supplied as a pair, you would have to purchase 58-0446 and 58-0470 together.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C