Oupiin Right Angled Boxed Headers

Oupiin Right Angled Boxed Headers

Oupiin Brand: Oupiin

Right-angled boxed headers, 2.54mm pitch, from the Oupiin 3012 Series.

  • Plug gender
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarization
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
  • Oupiin 3012-xxCRY where xx is number of ways
Order codeMftrs Part No.
19-05503012-10C00RYA10-way
19-05603012-16C00RYA16-way


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C