Easter opening times here
Panasonic EEEFK1C100R 10uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Panasonic EEEFK1C100R 10uF 16V 105°c FK Series SMD Aluminium Electrolytic C/T

Panasonic
Order Code:

11-3261

Brand: Panasonic MPN: EEEFK1C100R

Discontinued


A 10µF 16V surface mounting aluminium electrolytic capacitor with a tolerance of 20% and an extended temperature range of 105°C.


  • Dimensions Ø4 x 5.8mm
  • Supplied on cut tape
  • Surface mounting
  • Low impedance
  • Endurance 2000 hours
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • Panasonic FK V series
Type SMD
Capacitance 10µF
Dimensions 4 x 5.8mm
Material Aluminium
Operating Temperature -55 to +105°C
Tolerance 20%
Voltage 16V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C