Panasonic EEUFM1C222 2200uF 16V 105°c Low Impedance Radial Alum Electrolytic

Standard range
Order Code:

11-3312

Brand: Panasonic MPN: EEUFM1C222
Qty Unit Price (Ex VAT)
1+ £0.924
10+ £0.627
50+ £0.534
200+ £0.497
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
358 in stock, despatched same dayAdditional quantity lead time 4 months

A 2200µ 16V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 25mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 2200µF
Dimensions 12.5 x 25mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot