Panasonic EEUFM1E470 47uF 25V 105°c Low Impedance Radial Alum Electrolytic

Panasonic EEUFM1E470 47uF 25V 105°c Low Impedance Radial Alum Electrolytic

Panasonic
Standard range
Order Code:

11-3308

Brand: Panasonic MPN: EEUFM1E470
Qty Unit Price (Ex VAT)
1+ £0.129
10+ £0.093
50+ £0.066
200+ £0.056
Price per unit Ex VAT
954 in stock, despatched same dayAdditional quantity lead time 7 days

A 47µ 25V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø5 x 11mm
  • Pitch 2mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 47µF
Dimensions 5 x 11mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C