Site: Industry
Currency: GBP    
Panasonic EEUFM1V221L 220uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic EEUFM1V221L 220uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic
Standard range
Order Code:

11-3303

Brand: Panasonic MPN: EEUFM1V221L
Qty Unit Price (Ex VAT)
1+ £0.337
10+ £0.326
50+ £0.255
200+ £0.188
Price per unit Ex VAT
283 in stock, despatched same dayAdditional quantity lead time 7 days

A 220µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 15mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 220µF
Dimensions 8 x 15mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C