Panasonic EEUFM1V471 470uF 35V 105°c Low Impedance Radial Alum Electrolytic

Panasonic EEUFM1V471 470uF 35V 105°c Low Impedance Radial Alum Electrolytic

Panasonic
Standard range
Order Code:

11-3305

Brand: Panasonic MPN: EEUFM1V471
Qty Unit Price (Ex VAT)
1+ £0.597
10+ £0.407
50+ £0.337
200+ £0.286
Price per unit Ex VAT
146 in stock, despatched same dayAdditional quantity lead time 7 days

A 470µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø10 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 470µF
Dimensions 10 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C