Site: Industry
Currency: GBP    
Panasonic EEUFM1V681 680uF 35V 105°c Low Impedance Radial Alum Electrolytic

Panasonic EEUFM1V681 680uF 35V 105°c Low Impedance Radial Alum Electrolytic

Panasonic
Standard range
Order Code:

11-3313

Brand: Panasonic MPN: EEUFM1V681
Qty Unit Price (Ex VAT)
1+ £0.947
10+ £0.598
50+ £0.561
200+ £0.521
Price per unit Ex VAT
27 in stock, despatched same dayAdditional quantity lead time 7 days

A 680µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 680µF
Dimensions 12.5 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C