Easter opening times here
Panasonic TQ2SA-L2-12V 2A 12VDC DPDT SMD 2 Coil Latching Signal Relay TQ2SA

Panasonic TQ2SA-L2-12V 2A 12VDC DPDT SMD 2 Coil Latching Signal Relay TQ2SA

Panasonic
Order Code:

60-1326

Brand: Panasonic MPN: TQ2SA-L2-12V

Discontinued


A SMD 2A 12V DC relay that has a low profile body and electrical specification that makes it suitable for both automatic placement and for high density mounting. The relay has 2 form C (DPCO) contacts and is of the 2 coil latching function type.


Coil Current 5.8mA
Coil Resistance 2057Ω
Contact Configuration DPDT
Height 5.6mm
Length 14mm
Mounting Type SMT
Operating Temperature -40 to +85°C
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 220V
Width 9mm
Coil Voltage (DC) 12V
Switching Current Max 2A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C