Panjit MB28 Schottky Barrier Rectifier Diode 80V 2A SMB / DO-214AA

Panjit MB28 Schottky Barrier Rectifier Diode 80V 2A SMB / DO-214AA

Panjit
Order Code:

64-8513

Brand: Panjit MPN: MB28

Discontinued


A 2A 80V Schottky barrier rectifier diode that comes in a low-profile surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 2A
Max. Junction Temperature 175°C
Package SMB
Peak Forward Current 50A
Peak Reverse Voltage 80V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C