Site: Industry
Currency: GBP    
Panjit SRM54AV Ultra Low VF Schottky Rectifier Diode 45V 5A DO-214AA

Panjit SRM54AV Ultra Low VF Schottky Rectifier Diode 45V 5A DO-214AA

Panjit
Order Code:

64-8614

Brand: Panjit MPN: SRM54AV

Discontinued


A 5A 45V surface mounting Schottky barrier rectifier diode in a low-profile SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 5A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 120A
Peak Reverse Voltage 45V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C