Site: Industry
Currency: GBP    
Peak ESR70 Atlas ESR Gold Equivalent Series Resistance Meter

Peak ESR70 Atlas ESR Gold Equivalent Series Resistance Meter

Peak
Standard range
Order Code:

85-2105

Brand: Peak MPN: ESR70 EAN-13: 0700153222976
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.15
Price per unit Ex VAT
12 in stock, despatched same dayAdditional 20 due on 16/04/2025

Measuring a capacitor's Equivalent Series Resistance (ESR) is a great indicator of capacitor condition.
This ESR70 Gold version is an improved version of the Peak Atlas ESR Plus. It does everything the Plus version did, but does it better.

The Atlas ESR70 offers instant results, just connect the probes and press test. Using the supplied gold plated probes (removable), the Atlas ESR70 Gold can measure ESR down to a resolution of 0.01 ohms, up to 40 ohms. The probes are removable, allowing 2mm compatible probes to be fitted, if needed.

Innovative audible alerts give you instant feedback of the measurement results with further detail shown on the screen. The audible tones themselves are surprisingly pleasant, including Bell-like pings and also a Beep-Barp type tone for ESR that is likely to be too high. There is also a reassuring Blip when the measurement has started and completed. The audible alerts produced for various ESR levels allow you to perform many tests in succession without having to look at the display.

You can even use the Atlas ESR70 in-circuit, saving you the trouble of removing capacitors. When testing capacitors out-of-circuit, the unit will also display the capacitance. This clever instrument is a great way to check the physical condition of a wide range of capacitors. Elevated ESR is a sure indicator that the capacitor is failing and likely to dissipate heat and perform less like a capacitor and more like a resistor at high ripple currents. It can measure and compensate for the effects of measuring ESR in-circuit too, it also knows that you do not want to be hassled with capacitor polarity, just connect any way round. It's designed with the real world in mind. Some capacitors can be charged up, but the Atlas ESR70 does not mind. If your capacitor is charged, the unit will automatically carry out a controlled discharge procedure before measuring the capacitance and ESR.
The ESR70 automatically takes capacitive reactance into account, so even low value capacitors (down to 0.3uF) can have the ESR measured accurately.


  • Measure Capacitance and ESR
  • Alphanumeric LCD with backlight
  • 10x faster capacitance measurement for large capacitors
  • Enhanced user options system
  • Enhanced dynamic range of 0.00Ω to 40Ω
  • ESR Resolution as fine as 0.01Ω
  • Supports capacitors from 0.3µF to 90,000µF)
  • New triple-slope measurement system to reduce parallel resistance and/or leakage current influence on capacitance measurements
  • Capable of In-Circuit measurement of ESR
  • Polarity free, connect any way round
  • Protected against highly charged capacitors
  • Great for low DC resistance checking too (such as PCB short checking)
  • Test leads are ultra-durable and 45cm long with crocodile clips
  • 2mm gold plated plugs and sockets with removeable crocodile clips
  • Enhanced software compensation of cable resistance
  • Complete with comprehensive user guide
  • Capacitor reference table included
  • Tests at the industry standard 100kHz
  • Uses single AAA battery (included)
  • Dimensions 100(L) x 70(W) x 20(D)mm
Type ESR tester
Battery Type AAA, 1.5V
Battery Weight 11.6g
Capacitance (max.) 90000µF
Capacitance (min.) 0.3µF
Resistance (max.) 40Ω
Resistance (min.)

To use this facility please Sign In.

Sign In

Reviews

Peak ESR Shines!

Reviewed by: Andy Goloskof - Thursday, September 19, 2013
I have been a fan of Peak meters for many years and this one is utterly amazing. It is fast, accurate and utterly reliable. I’ve only had it in my hands a couple of hours and already saved at least a day’s work in the physics department. This gem will guarantee that apparatus I turn out for the bods will be as good as can be and performance guaranteed 100%. This little treasure is worth every single penny as are all the others in the range. Absolute BARGAIN!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C